
SXO75L3B271-125.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75L3B271-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75L3B271-125.000M |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,46000 | € 3,46 |
| 10 | € 3,40300 | € 34,03 |
| 50 | € 3,35880 | € 167,94 |
| 500 | € 3,26224 | € 1 631,12 |
| Unit Price without VAT: | € 3,46000 |
|---|---|
| Unit Price with VAT: | € 4,22120 |

