
SXO75L3B271-106.250M | |
|---|---|
DigiKey Part Number | 2388-SXO75L3B271-106.250M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75L3B271-106.250M |
Description | XTAL OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,82000 | € 3,82 |
| 10 | € 3,77900 | € 37,79 |
| 50 | € 3,73540 | € 186,77 |
| 500 | € 3,69282 | € 1 846,41 |
| Unit Price without VAT: | € 3,82000 |
|---|---|
| Unit Price with VAT: | € 4,66040 |

