
SXO53C3C071-125.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53C3C071-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53C3C071-125.000M |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,52300 | € 15,23 |
| 50 | € 1,49100 | € 74,55 |
| 100 | € 1,39060 | € 139,06 |
| 500 | € 1,31482 | € 657,41 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

