48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO22C3B381-48.000M

DigiKey Part Number
2388-SXO22C3B381-48.000M-ND
Manufacturer
Manufacturer Product Number
SXO22C3B381-48.000M
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXO22C3B381-48.000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±30ppm
Packaging
Bulk
Operating Temperature
-30°C ~ 75°C
Part Status
Active
Current - Supply (Max)
15mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 399
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate € 50,99 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,88000€ 8,80
50€ 0,82160€ 41,08
100€ 0,72620€ 72,62
500€ 0,68798€ 343,99
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780