Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWS1446D48B-32.768K | |
|---|---|
DigiKey Part Number | 2388-SWS1446D48B-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SWS1446D48B-32.768K |
Description | CRYSTAL 3.7680K SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.9x1.4) |
Frequency 32.768 kHz | Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.142" (3.60mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWS1446D48A-32.768K | Suntsu Electronics, Inc. | 0 | 2388-SWS1446D48A-32.768K-ND | € 0,00000 | Parametric Equivalent |
| RSE-32.768-6-B-TR | Raltron Electronics | 0 | 2151-RSE-32.768-6-B-TRCT-ND | € 0,78000 | Parametric Equivalent |
| SWS1446D48A-32.768K | Suntsu Electronics, Inc. | 5 721 | 5173-SWS1446D48A-32.768KCT-ND | € 1,45000 | Parametric Equivalent |
| SWS1446D48B-32.768K | Suntsu Electronics, Inc. | 1 276 | 5173-SWS1446D48B-32.768KCT-ND | € 1,45000 | Parametric Equivalent |




