
SVC53C3B17C2-122.880M | |
|---|---|
DigiKey Part Number | 2388-SVC53C3B17C2-122.880M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3B17C2-122.880M |
Description | XTAL OSC VCXO 122.8800MHZ CMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,43000 | € 12,43 |
| 10 | € 10,36300 | € 103,63 |
| 50 | € 9,90220 | € 495,11 |
| 500 | € 8,29002 | € 4 145,01 |
| Unit Price without VAT: | € 12,43000 |
|---|---|
| Unit Price with VAT: | € 15,16460 |

