Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SSO32L3A481-125.000M | |
|---|---|
DigiKey Part Number | 2388-SSO32L3A481-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SSO32L3A481-125.000M |
Description | SILICON OSC XO 125.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 55mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMPLV-125.000MHZ-L-T | Abracon LLC | 0 | 535-ASEMPLV-125.000MHZ-L-TTR-ND | € 2,64387 | Parametric Equivalent |
| OSC8AB500-SCO-J039 | Siward | 200 | 3994-OSC8AB500-SCO-J039CT-ND | € 5,92000 | Parametric Equivalent |
| OSC8AB500-SCO-J044 | Siward | 200 | 3994-OSC8AB500-SCO-J044CT-ND | € 5,92000 | Parametric Equivalent |
| SIT9120AI-2B3-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2B3-33E125.000000-ND | € 7,04000 | Parametric Equivalent |
| SIT9121AI-2B3-33E125.000000T | SiTime | 0 | 1473-SIT9121AI-2B3-33E125.000000TTR-ND | € 2,26639 | Parametric Equivalent |







