
PCT4.7/16AK | |
|---|---|
DigiKey Part Number | 2388-PCT4.7/16AK-ND |
Manufacturer | Nemco |
Manufacturer Product Number | PCT4.7/16AK |
Description | CAP TANT 4.7UF 10% 16V 3216 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 500 | € 0,25498 | € 127,49 |
| 2 000 | € 0,24647 | € 492,94 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

