



PMD2407PTB3-A.(2).GN | |
|---|---|
DigiKey Part Number | PMD2407PTB3-A.(2).GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD2407PTB3-A.(2).GN |
Description | FAN AXIAL 70X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD2407PTB3-A.(2).GN Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 39.0dB(A) |
Part Status Active | Power (Watts) 2.9 W |
Voltage - Rated | RPM |
Size / Dimension Square - 70mm L x 70mm H | Termination 2 Wire Leads |
Width 25.00mm | Current Rating (Amps) 0.120A |
Air Flow 40.0 CFM (1.12m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.250 in H2O (62.3 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 14,38920 | € 719,46 |
| Unit Price without VAT: | € 14,38920 |
|---|---|
| Unit Price with VAT: | € 17,55482 |

