


PMD2407PKB2-A.(2).GN | |
|---|---|
DigiKey Part Number | PMD2407PKB2-A.(2).GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD2407PKB2-A.(2).GN |
Description | FAN AXIAL 70X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 41.0dB(A) |
Part Status Obsolete | Power (Watts) 4.1 W |
Voltage - Rated | RPM |
Size / Dimension Square - 70mm L x 70mm H | Termination 2 Wire Leads |
Width 20.00mm | Current Rating (Amps) 0.170A |
Air Flow 40.0 CFM (1.12m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.240 in H2O (59.8 Pa) | Base Product Number |

