Direct




PMD1206PKB1-A.(2).GN | |
|---|---|
DigiKey Part Number | 259-1403-ND |
Manufacturer | |
Manufacturer Product Number | PMD1206PKB1-A.(2).GN |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 2.6 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.121 lb (54.88 g) |
Width 20.00mm | Current Rating (Amps) 0.220A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE60201B1-000U-A99 | Sunon Fans | 401 | 259-1747-ND | € 16,10000 | Direct |






