



PF97331BX-B00U-G99 | |
|---|---|
DigiKey Part Number | PF97331BX-B00U-G99-ND |
Manufacturer | |
Manufacturer Product Number | PF97331BX-B00U-G99 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97mm L x 95mm H Ball 54.7 CFM (1.53m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF97331BX-B00U-G99 Models |
Category | Noise 63.2dB(A) |
Mfr | Power (Watts) 42 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Rectangular/Rounded - 97mm L x 95mm H | Weight 0.406 lb (184.16 g) |
Width 33.00mm | Current Rating (Amps) 3.50A |
Air Flow 54.7 CFM (1.53m³/min) | Voltage Range 6 ~ 12.6VDC |
Static Pressure 5.220 in H2O (1300.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 20,42792 | € 980,54 |
| Unit Price without VAT: | € 20,42792 |
|---|---|
| Unit Price with VAT: | € 24,92206 |

