
PF80252B3-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-PF80252B3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF80252B3-1000U-A99 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF80252B3-1000U-A99 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Packaging Bulk | Features Auto Restart |
Part Status Active | Noise 42.5dB(A) |
Voltage - Rated | Power (Watts) 2.4 W |
Size / Dimension Square - 80mm L x 80mm H | RPM |
Width 25.00mm | Termination 2 Wire Leads |
Air Flow 53.0 CFM (1.48m³/min) | Approval Agency CCC, CE, cURus, TUV |
Static Pressure 0.300 in H2O (74.7 Pa) | Current Rating (Amps) 0.100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 12,89580 | € 644,79 |
| Unit Price without VAT: | € 12,89580 |
|---|---|
| Unit Price with VAT: | € 15,73288 |

