
PF80251V1-1000U-S99 | |
|---|---|
DigiKey Part Number | 259-PF80251V1-1000U-S99-ND |
Manufacturer | |
Manufacturer Product Number | PF80251V1-1000U-S99 |
Description | 12VDC FAN 80X25MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 60.0 CFM (1.68m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF80251V1-1000U-S99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Packaging Box | Noise 44.7dB(A) |
Part Status Active | Power (Watts) 3.72 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 4 Wire Leads |
Width 25.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 60.0 CFM (1.68m³/min) | Current Rating (Amps) 0.310A |
Static Pressure 0.410 in H2O (102.1 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 10,48920 | € 524,46 |
| Unit Price without VAT: | € 10,48920 |
|---|---|
| Unit Price with VAT: | € 12,79682 |

