



PE60201BX-000U-A99 | |
|---|---|
DigiKey Part Number | PE60201BX-000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PE60201BX-000U-A99 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 30.5 CFM (0.854m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PE60201BX-000U-A99 Models |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 2.76 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.115 lb (52.16 g) |
Width 20.00mm | Current Rating (Amps) 0.230A |
Air Flow 30.5 CFM (0.854m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 10,36370 | € 2 072,74 |
| Unit Price without VAT: | € 10,36370 |
|---|---|
| Unit Price with VAT: | € 12,64371 |








