Direct




MB40201V2-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1554-ND |
Manufacturer | |
Manufacturer Product Number | MB40201V2-000U-A99 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 7.7 CFM (0.216m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Tray | Noise 21.0dB(A) |
Part Status Obsolete | Power (Watts) 600 mW |
Voltage - Rated | RPM |
Size / Dimension Square - 40mm L x 40mm H | Termination 2 Wire Leads |
Width 20.00mm | Approval Agency CE, CUR, TUV, UL |
Air Flow 7.7 CFM (0.216m³/min) | Weight 0.068 lb (30.84 g) |
Static Pressure 0.160 in H2O (39.8 Pa) | Current Rating (Amps) 0.050A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF40201V2-1000U-A99 | Sunon Fans | 1 964 | 259-1799-ND | € 6,09000 | Direct |






