
GF40282B1-1000U-AEP | |
|---|---|
DigiKey Part Number | 259-GF40282B1-1000U-AEP-ND |
Manufacturer | |
Manufacturer Product Number | GF40282B1-1000U-AEP |
Description | FAN AXIAL 24V 40X28MM IP68 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 19.6 CFM (0.549m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF40282B1-1000U-AEP Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Box | Noise 52.8dB(A) |
Part Status Active | Power (Watts) 5.52 W |
Voltage - Rated | RPM |
Size / Dimension Square - 40mm L x 40mm H | Termination 2 Wire Leads |
Width 28.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 19.6 CFM (0.549m³/min) | Current Rating (Amps) 0.230A |
Static Pressure 1.380 in H2O (343.7 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 14,47587 | € 2 171,38 |
| Unit Price without VAT: | € 14,47587 |
|---|---|
| Unit Price with VAT: | € 17,66056 |

