Similar

EF80251B2-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-EF80251B2-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | EF80251B2-1000U-G99 |
Description | 12VDC FAN 80X25MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.0 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF80251B2-1000U-G99 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Speed Sensor (Tach) |
Packaging Box | Noise 30.0dB(A) |
Part Status Active | Power (Watts) 1.08 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 3 Wire Leads |
Width 25.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 37.0 CFM (1.04m³/min) | Current Rating (Amps) 0.090A |
Static Pressure 0.150 in H2O (37.4 Pa) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-129-300-20 | Same Sky (Formerly CUI Devices) | 1 719 | CFM-8025V-129-300-20-ND | € 126,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 7,11940 | € 355,97 |
| Unit Price without VAT: | € 7,11940 |
|---|---|
| Unit Price with VAT: | € 8,68567 |


