Similar
Similar

DP203A-2123LBT.S.GN | |
|---|---|
DigiKey Part Number | 259-DP203A-2123LBT.S.GN-ND |
Manufacturer | |
Manufacturer Product Number | DP203A-2123LBT.S.GN |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Ball 72.0 CFM (2.02m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DP203A-2123LBT.S.GN Models |
Category | Bearing Type Ball |
Manufacturer Sunon Fans | Fan Type Tubeaxial |
Series | Noise 37.0dB(A) |
Packaging Bulk | Power (Watts) 10.00W |
Part Status Active | RPM 2150 RPM |
Voltage - Rated 220 ~ 240VAC | Termination 2 Terminals |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CCC, CE, cUL, TUV, UL |
Width 38.50mm | Current Rating (Amps) 0.060A |
Air Flow 72.0 CFM (2.02m³/min) | Material - Frame Aluminum |
Static Pressure 0.090 in H2O (22.4 Pa) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAF-A238B-224-370 | Same Sky (Formerly CUI Devices) | 58 | 2223-CAF-A238B-224-370-ND | € 17,26000 | Similar |
| CAF-A238S-224-370 | Same Sky (Formerly CUI Devices) | 55 | 2223-CAF-A238S-224-370-ND | € 14,92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 17,73450 | € 709,38 |
| Unit Price without VAT: | € 17,73450 |
|---|---|
| Unit Price with VAT: | € 21,63609 |


