
XZMDK55W-2 | |
|---|---|
DigiKey Part Number | 1497-XZMDK55W-2TR-ND - Tape & Reel (TR) 1497-XZMDK55W-2CT-ND - Cut Tape (CT) 1497-XZMDK55W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK55W-2 |
Description | LED RED CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK55W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13300 | € 1,33 |
| 100 | € 0,09230 | € 9,23 |
| 500 | € 0,07404 | € 37,02 |
| 1 000 | € 0,06798 | € 67,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06281 | € 125,62 |
| 4 000 | € 0,05840 | € 233,60 |
| 6 000 | € 0,05613 | € 336,78 |
| 10 000 | € 0,05357 | € 535,70 |
| 14 000 | € 0,05204 | € 728,56 |
| 20 000 | € 0,05055 | € 1 011,00 |
| 50 000 | € 0,04726 | € 2 363,00 |
| 100 000 | € 0,04520 | € 4 520,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

