
XZFBB55W-A2 | |
|---|---|
DigiKey Part Number | XZFBB55W-A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFBB55W-A2 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB55W-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16164 | € 323,28 |
| 4 000 | € 0,15226 | € 609,04 |
| 6 000 | € 0,14744 | € 884,64 |
| 10 000 | € 0,14200 | € 1 420,00 |
| 14 000 | € 0,13877 | € 1 942,78 |
| 20 000 | € 0,13561 | € 2 712,20 |
| 50 000 | € 0,12864 | € 6 432,00 |
| Unit Price without VAT: | € 0,16164 |
|---|---|
| Unit Price with VAT: | € 0,19720 |

