XZCBD45S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SunLED
In Stock: 0
Unit Price: € 0,25408
Datasheet
Blue 465nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBD45S

DigiKey Part Number
1497-XZCBD45STR-ND - Tape & Reel (TR)
1497-XZCBD45SCT-ND - Cut Tape (CT)
1497-XZCBD45SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBD45S
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZCBD45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,22600€ 2,26
100€ 0,16100€ 16,10
500€ 0,13130€ 65,65
1 000€ 0,12149€ 121,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11315€ 226,30
4 000€ 0,10606€ 424,24
6 000€ 0,10242€ 614,52
10 000€ 0,09831€ 983,10
14 000€ 0,09586€ 1 342,04
20 000€ 0,09347€ 1 869,40
50 000€ 0,08819€ 4 409,50
100 000€ 0,08490€ 8 490,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260