Similar

XVT1LUG48D | |
|---|---|
DigiKey Part Number | XVT1LUG48D-ND |
Manufacturer | |
Manufacturer Product Number | XVT1LUG48D |
Description | LED CBI 4.8MM GRN RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 10mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVT1LUG48D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 29mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,19266 | € 96,33 |
| Unit Price without VAT: | € 0,19266 |
|---|---|
| Unit Price with VAT: | € 0,23505 |


