Infrared (IR) Emitter 880nm 1.6V 50mA 5mW/sr @ 50mA 50° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTHI30BF

DigiKey Part Number
XTHI30BF-ND
Manufacturer
Manufacturer Product Number
XTHI30BF
Description
EMITTER IR 880NM 50MA RADIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.6V 50mA 5mW/sr @ 50mA 50° Radial
Datasheet
 Datasheet
EDA/CAD Models
XTHI30BF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
5mW/sr @ 50mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 961
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,31900€ 3,19
100€ 0,22990€ 22,99
500€ 0,18958€ 94,79
1 000€ 0,17633€ 176,33
2 000€ 0,16506€ 330,12
5 000€ 0,15273€ 763,65
10 000€ 0,14503€ 1 450,30
25 000€ 0,13664€ 3 416,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120