Green 525nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLDGK20DLSDLCR

DigiKey Part Number
XLDGK20DLSDLCR-ND
Manufacturer
Manufacturer Product Number
XLDGK20DLSDLCR
Description
LED GRN DIFFUSED RADIAL LEAD T/H
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLDGK20DLSDLCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
100°, 50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.