
R10 3/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R103/4BLACKSPL-ND 2786-R103/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 3/4 BLACK SPL |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.428" (10.87mm) |
Mfr | Recovered Wall Thickness 0.057" (1.45mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 120°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 300.0' (91.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 4,34000 | € 4,34 |
| 5 | € 3,57800 | € 17,89 |
| 10 | € 3,29000 | € 32,90 |
| 20 | € 3,02600 | € 60,52 |
| 50 | € 2,70920 | € 135,46 |
| 100 | € 2,59550 | € 259,55 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | € 1,88260 | € 188,26 |
| 200 | € 1,73145 | € 346,29 |
| 300 | € 1,64880 | € 494,64 |
| 500 | € 1,60918 | € 804,59 |
| Unit Price without VAT: | € 4,34000 |
|---|---|
| Unit Price with VAT: | € 5,29480 |

