New at DigiKey
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 300.0' (91.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10 3/4 BLACK SPL

DigiKey Part Number
2786-R103/4BLACKSPL-ND
2786-R103/4BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R10 3/4 BLACK SPL
Description
HEATSHRINK 3/4" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.428" (10.87mm)
Mfr
Recovered Wall Thickness
0.057" (1.45mm)
Series
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-75°C ~ 120°C
Shrinkage Ratio
Shrink Temperature
150°C
Length
300.0' (91.4m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 964 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1€ 4,34000€ 4,34
5€ 3,57800€ 17,89
10€ 3,29000€ 32,90
20€ 3,02600€ 60,52
50€ 2,70920€ 135,46
100€ 2,59550€ 259,55
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100€ 1,88260€ 188,26
200€ 1,73145€ 346,29
300€ 1,64880€ 494,64
500€ 1,60918€ 804,59
Manufacturers Standard Package
Unit Price without VAT:€ 4,34000
Unit Price with VAT:€ 5,29480