
KH230(TW) 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-KH230(TW)1/4BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | KH230(TW) 1/4 BLACK SPL |
Description | KH230(TW) 1/4 BLACK SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant, Flame Retardant, Heat Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 230°C |
Shrinkage Ratio | Shrink Temperature 130°C |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,73052 | € 5 730,52 |
| Unit Price without VAT: | € 5,73052 |
|---|---|
| Unit Price with VAT: | € 6,99123 |

