33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 5.74Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UU10LFNP-B333

DigiKey Part Number
308-1397-ND
Manufacturer
Manufacturer Product Number
UU10LFNP-B333
Description
CMC 33MH 200MA 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 5.74Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
33 mH @ 1 kHz
Manufacturer
Sumida America Components Inc.
Current Rating (Max)
200mA
Series
DC Resistance (DCR) (Max)
5.74Ohm
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.728" L x 0.669" W (18.50mm x 17.00mm)
Filter Type
Power Line
Height (Max)
0.906" (23.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 1,40590€ 140,59
Manufacturers Standard Package
Unit Price without VAT:€ 1,40590
Unit Price with VAT:€ 1,71520