
F0424A | |
|---|---|
DigiKey Part Number | 527-1007-ND |
Manufacturer | |
Manufacturer Product Number | F0424A |
Description | SOLENOID PULL INTERMITTENT 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 0.500" (12.70mm) |
Manufacturer Sumida America Inc. | Power (Watts) 12.5 W |
Series | DC Resistance (DCR) 46Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Technology Electromechanical | Size / Dimension 1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm) |
Type Open Frame (Pull) | Diameter - Shaft 0.312" (7.93mm) |
Duty Cycle Intermittent | Shaft Detail Clevis |
Voltage - Rated 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 20,19780 | € 1 009,89 |
| Unit Price without VAT: | € 20,19780 |
|---|---|
| Unit Price with VAT: | € 24,64132 |

