Image for CSLF4D17NP-391 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLF4D17NP-391

DigiKey Part Number
308-CSLF4D17NP-391-ND
Manufacturer
Manufacturer Product Number
CSLF4D17NP-391
Description
CMC 1.2A 2LN 390 OHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 390 Ohms @ 100 MHz 1.2A DCR 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.2A
Manufacturer
Sumida America Components Inc.
DC Resistance (DCR) (Max)
40mOhm
Series
Voltage Rating - DC
50V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Number of Lines
2
Height (Max)
0.075" (1.90mm)
Impedance @ Frequency
390 Ohms @ 100 MHz
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 0,75461€ 1 509,22
Unit Price without VAT:€ 0,75461
Unit Price with VAT:€ 0,92062