Similar

CR54NP-820KC | |
|---|---|
DigiKey Part Number | CR54NP-820KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR54NP-820KC |
Description | FIXED IND 82UH 580MA 600 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 580 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Frequency - Self Resonant 10.2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.209" W (5.80mm x 5.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0604-820KL | Bourns Inc. | 294 | SDR0604-820KLCT-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,32275 | € 484,12 |
| Unit Price without VAT: | € 0,32275 |
|---|---|
| Unit Price with VAT: | € 0,39376 |


