
CLS62NP-270NC | |
|---|---|
DigiKey Part Number | CLS62NP-270NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLS62NP-270NC |
Description | FIXED IND 27UH 432MA 412 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 432 mA 412mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 412mOhm Max |
Series | Inductance Frequency - Test 2.52 MHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD |
Inductance | Size / Dimension 0.268" L x 0.260" W (6.80mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,65341 | € 1 306,82 |
| Unit Price without VAT: | € 0,65341 |
|---|---|
| Unit Price with VAT: | € 0,79716 |

