Image for CLS62NP-121MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS62NP-121MC

DigiKey Part Number
CLS62NP-121MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLS62NP-121MC
Description
FIXED IND 120UH 208MA 1.4 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µH Shielded Inductor 208 mA 1.4Ohm Max 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.4Ohm Max
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD
Inductance
Size / Dimension
0.268" L x 0.260" W (6.80mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.098" (2.50mm)
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
2 000€ 0,65341€ 1 306,82
Manufacturers Standard Package
Unit Price without VAT:€ 0,65341
Unit Price with VAT:€ 0,79716