Similar

CEPH149NP-1R6MC | |
|---|---|
DigiKey Part Number | 308-1689-ND |
Manufacturer | |
Manufacturer Product Number | CEPH149NP-1R6MC |
Description | FIXED IND 1.6UH 15.5A 1.5 MOHM |
Customer Reference | |
Detailed Description | 1.6 µH Shielded Inductor 15.5 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.575" L x 0.575" W (14.60mm x 14.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDEP134NP-1R6MC | Sumida America Inc. | 0 | 308-1418-2-ND | € 1,27268 | Similar |


