5.6 µH Shielded Drum Core, Wirewound Inductor 8.2 A 11.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEP125NP-5R6MC-H

DigiKey Part Number
308-2325-2-ND - Tape & Reel (TR)
308-2325-1-ND - Cut Tape (CT)
308-2325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEP125NP-5R6MC-H
Description
FIXED IND 5.6UH 8.2A 11.4 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 8.2 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.220" (5.60mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,81000€ 1,81
10€ 1,48600€ 14,86
100€ 1,22130€ 122,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,99386€ 496,93
1 000€ 0,93726€ 937,26
1 500€ 0,90570€ 1 358,55
2 500€ 0,88177€ 2 204,43
Manufacturers Standard Package
Unit Price without VAT:€ 1,81000
Unit Price with VAT:€ 2,20820