Similar

CDRR94ANP-220MC | |
|---|---|
DigiKey Part Number | CDRR94ANP-220MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR94ANP-220MC |
Description | FIXED IND 22UH 1.72A 95.6 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.72 A 95.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.66A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 95.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.508" L x 0.370" W (12.90mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1005-220M | Bourns Inc. | 0 | SRR1005-220M-ND | € 0,43500 | Similar |


