Similar
Similar
Similar
Similar

CDRR7D45T125NP-331MC | |
|---|---|
DigiKey Part Number | 308-CDRR7D45T125NP-331MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR7D45T125NP-331MC |
Description | FIXED IND 330UH 440MA 1.15 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 440 mA 1.15Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.15Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APCF00070745331K00 | Pulse Electronics | 0 | 553-APCF00070745331K00TR-ND | € 0,55600 | Similar |
| APCF00070745331M00 | Pulse Electronics | 0 | 553-APCF00070745331M00TR-ND | € 0,55600 | Similar |
| BPCF00070745331K00 | Pulse Electronics | 0 | 553-BPCF00070745331K00TR-ND | € 0,33063 | Similar |
| BPCF00070745331M00 | Pulse Electronics | 0 | 553-BPCF00070745331M00TR-ND | € 0,33063 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38084 | € 380,84 |
| Unit Price without VAT: | € 0,38084 |
|---|---|
| Unit Price with VAT: | € 0,46462 |



