
CDRR75NP-331MC | |
|---|---|
DigiKey Part Number | 308-1680-2-ND - Tape & Reel (TR) 308-1680-1-ND - Cut Tape (CT) 308-1680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRR75NP-331MC |
Description | FIXED IND 330UH 450MA 1.05 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 450 mA 1.05Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRR75NP-331MC Models |
Category | Current - Saturation (Isat) 250mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.05Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,83900 | € 8,39 |
| 100 | € 0,68990 | € 68,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52929 | € 529,29 |
| 2 000 | € 0,49915 | € 998,30 |
| 3 000 | € 0,48234 | € 1 447,02 |
| 5 000 | € 0,46745 | € 2 337,25 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

