
CDRH8D43NP-470NC | |
|---|---|
DigiKey Part Number | 308-2149-2-ND - Tape & Reel (TR) 308-2149-1-ND - Cut Tape (CT) 308-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D43NP-470NC |
Description | FIXED IND 47UH 1.3A 150 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.3 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,66700 | € 6,67 |
| 100 | € 0,54840 | € 54,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44624 | € 223,12 |
| 1 000 | € 0,42077 | € 420,77 |
| 1 500 | € 0,40657 | € 609,86 |
| 2 500 | € 0,38937 | € 973,42 |
| 3 500 | € 0,37845 | € 1 324,58 |
| 5 000 | € 0,36722 | € 1 836,10 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

