
CDRH80D65BT150NP-1R0NC | |
|---|---|
DigiKey Part Number | 308-CDRH80D65BT150NP-1R0NCTR-ND - Tape & Reel (TR) 308-CDRH80D65BT150NP-1R0NCCT-ND - Cut Tape (CT) 308-CDRH80D65BT150NP-1R0NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH80D65BT150NP-1R0NC |
Description | FIXED IND 1UH 8.74A 6.4 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 8.74 A 6.4mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.4mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.339" L x 0.323" W (8.60mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.268" (6.80mm) |
Current - Saturation (Isat) 14.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,84400 | € 8,44 |
| 100 | € 0,69410 | € 69,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,56474 | € 282,37 |
| 1 000 | € 0,53254 | € 532,54 |
| 1 500 | € 0,51458 | € 771,87 |
| 2 500 | € 0,49283 | € 1 232,08 |
| 3 500 | € 0,47902 | € 1 676,57 |
| 5 000 | € 0,47063 | € 2 353,15 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

