
CDRH74NP-151MC-B | |
|---|---|
DigiKey Part Number | 308-1506-2-ND - Tape & Reel (TR) 308-1506-1-ND - Cut Tape (CT) 308-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-151MC-B |
Description | FIXED IND 150UH 460MA 880 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 460 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 880mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,60700 | € 6,07 |
| 100 | € 0,49900 | € 49,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38280 | € 382,80 |
| 2 000 | € 0,36098 | € 721,96 |
| 3 000 | € 0,34881 | € 1 046,43 |
| 5 000 | € 0,33408 | € 1 670,40 |
| 7 000 | € 0,32615 | € 2 283,05 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

