
CDRH70D45BT150NP-220MC | |
|---|---|
DigiKey Part Number | 308-CDRH70D45BT150NP-220MCTR-ND - Tape & Reel (TR) 308-CDRH70D45BT150NP-220MCCT-ND - Cut Tape (CT) 308-CDRH70D45BT150NP-220MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH70D45BT150NP-220MC |
Description | FIXED IND 22UH 2.6A 69 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.6 A 69mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.303" L x 0.287" W (7.70mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,48600 | € 14,86 |
| 100 | € 1,22130 | € 122,13 |
| 1 000 | € 1,07929 | € 1 079,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,88397 | € 1 767,94 |
| 4 000 | € 0,88177 | € 3 527,08 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |

