
CDRH6D38T125NP-3R0NC | |
|---|---|
DigiKey Part Number | CDRH6D38T125NP-3R0NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D38T125NP-3R0NC |
Description | FIXED IND 3UH 4.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Inductor 4.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,41957 | € 629,36 |
| Unit Price without VAT: | € 0,41957 |
|---|---|
| Unit Price with VAT: | € 0,51188 |

