
CDRH6D28NP-680NC | |
|---|---|
DigiKey Part Number | 308-2310-2-ND - Tape & Reel (TR) 308-2310-1-ND - Cut Tape (CT) 308-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-680NC |
Description | FIXED IND 68UH 650MA 304 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 650 mA 304mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH6D28NP-680NC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 304mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,46200 | € 4,62 |
| 100 | € 0,38020 | € 38,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,28185 | € 422,77 |
| 3 000 | € 0,26579 | € 797,37 |
| 4 500 | € 0,25683 | € 1 155,73 |
| 7 500 | € 0,24598 | € 1 844,85 |
| 10 500 | € 0,24116 | € 2 532,18 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

