
CDRH6D23HPNP-680MC | |
|---|---|
DigiKey Part Number | 308-CDRH6D23HPNP-680MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D23HPNP-680MC |
Description | FIXED IND 68UH 700MA 574.5 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 700 mA 574.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 930mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 574.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31728 | € 634,56 |
| Unit Price without VAT: | € 0,31728 |
|---|---|
| Unit Price with VAT: | € 0,38708 |

