Similar
Similar

CDRH6D23HPNP-100MC | |
|---|---|
DigiKey Part Number | CDRH6D23HPNP-100MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D23HPNP-100MC |
Description | FIXED IND 10UH 1.7A 102.5 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 102.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 102.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82471A1103M000 | TDK | 0 | 495-75963-1-ND | € 0,76000 | Similar |
| UP1B-100-R | Eaton - Electronics Division | 650 | 513-1180-1-ND | € 1,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34341 | € 686,82 |
| Unit Price without VAT: | € 0,34341 |
|---|---|
| Unit Price with VAT: | € 0,41896 |



