
CDRH60D45BT150NP-1R5NC | |
|---|---|
DigiKey Part Number | 308-CDRH60D45BT150NP-1R5NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH60D45BT150NP-1R5NC |
Description | FIXED IND 1.5UH 4.5A 16.9 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 4.5 A 16.9mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.9mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.260" L x 0.248" W (6.60mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 7.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,61581 | € 1 231,62 |
| Unit Price without VAT: | € 0,61581 |
|---|---|
| Unit Price with VAT: | € 0,75129 |

