
CDRH60D43RNP-101MC | |
|---|---|
DigiKey Part Number | 308-CDRH60D43RNP-101MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH60D43RNP-101MC |
Description | FIXED IND 100UH 820MA 415 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core Inductor 820 mA 415mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 415mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,33608 | € 504,12 |
| Unit Price without VAT: | € 0,33608 |
|---|---|
| Unit Price with VAT: | € 0,41002 |

