
CDRH60D28RNP-330MC | |
|---|---|
DigiKey Part Number | 308-CDRH60D28RNP-330MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH60D28RNP-330MC |
Description | FIXED IND 33UH 1.27A 165 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.27 A 165mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 930mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 165mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29788 | € 595,76 |
| Unit Price without VAT: | € 0,29788 |
|---|---|
| Unit Price with VAT: | € 0,36341 |

